BZV85-C6V2,133 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 16.841
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,86559 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,66400 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,92500 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,84710 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,96922 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,92983 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,92983 €
Datasheet

Similar


Microchip Technology
In Stock: 37
Unit Price: 3,20000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,92798 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37328 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,35603 €
Datasheet

Similar


Microchip Technology
In Stock: 8
Unit Price: 1,67000 €
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C6V2,133

DigiKey Part Number
1727-1936-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C6V2,133
Description
DIODE ZENER 6.2V 1W DO41
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04422 €221,10 €
10.0000,03991 €399,10 €
15.0000,03771 €565,65 €
25.0000,03524 €881,00 €
35.0000,03378 €1.182,30 €
50.0000,03235 €1.617,50 €
125.0000,02923 €3.653,75 €
250.0000,02753 €6.882,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04422 €
Unit Price with VAT:0,05262 €