DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C10,133

DigiKey Part Number
1727-1512-1-ND - Cut Tape (CT)
1727-1512-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C10,133
Description
DIODE ZENER 10V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 10 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C10,133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.848
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22900 €2,29 €
500,16420 €8,21 €
1000,14290 €14,29 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €