Zener Diode 3.6 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C3V6,115

DigiKey Part Number
1727-3631-2-ND - Tape & Reel (TR)
1727-3631-1-ND - Cut Tape (CT)
1727-3631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C3V6,115
Description
DIODE ZENER 3.6V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C3V6,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
1000,05320 €5,32 €
5000,03862 €19,31 €
1.0000,03388 €33,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,02872 €71,80 €
5.0000,02552 €127,60 €
7.5000,02388 €179,10 €
12.5000,02204 €275,50 €
17.5000,02095 €366,62 €
25.0000,01989 €497,25 €
62.5000,01756 €1.097,50 €
125.0000,01612 €2.015,00 €
250.0000,01491 €3.727,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €