
BZV55-C3V3,115 | |
|---|---|
DigiKey Part Number | 1727-4970-2-ND - Tape & Reel (TR) 1727-4970-1-ND - Cut Tape (CT) 1727-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C3V3,115 |
Description | DIODE ZENER 3.3V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C3V3,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,03862 € | 19,31 € |
| 1.000 | 0,03388 € | 33,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02872 € | 71,80 € |
| 5.000 | 0,02552 € | 127,60 € |
| 7.500 | 0,02388 € | 179,10 € |
| 12.500 | 0,02204 € | 275,50 € |
| 17.500 | 0,02095 € | 366,62 € |
| 25.000 | 0,01989 € | 497,25 € |
| 62.500 | 0,01756 € | 1.097,50 € |
| 125.000 | 0,01612 € | 2.015,00 € |
| 250.000 | 0,01491 € | 3.727,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









