
BZV55-C27,115 | |
|---|---|
DigiKey Part Number | 1727-4966-2-ND - Tape & Reel (TR) 1727-4966-1-ND - Cut Tape (CT) 1727-4966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C27,115 |
Description | DIODE ZENER 27V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C27,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,03896 € | 19,48 € |
| 1.000 | 0,03417 € | 34,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02896 € | 72,40 € |
| 5.000 | 0,02574 € | 128,70 € |
| 7.500 | 0,02409 € | 180,68 € |
| 12.500 | 0,02224 € | 278,00 € |
| 17.500 | 0,02113 € | 369,77 € |
| 25.000 | 0,02007 € | 501,75 € |
| 62.500 | 0,01771 € | 1.106,88 € |
| 125.000 | 0,01626 € | 2.032,50 € |
| 250.000 | 0,01504 € | 3.760,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |







