Direct
Similar

BZV55-C15,135 | |
|---|---|
DigiKey Part Number | 1727-6391-2-ND - Tape & Reel (TR) 1727-6391-1-ND - Cut Tape (CT) 1727-6391-6-ND - Digi-Reel® |
Manufacturer | Nexperia USA Inc. |
Manufacturer Product Number | BZV55-C15,135 |
Description | DIODE ZENER 15V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C15,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |





