Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZV55-B8V2,115 | |
|---|---|
DigiKey Part Number | 1727-1628-2-ND - Tape & Reel (TR) 1727-1628-1-ND - Cut Tape (CT) 1727-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B8V2,115 |
Description | DIODE ZENER 8.2V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |





