
BZV55-B62,115 | |
---|---|
DigiKey Part Number | 1727-BZV55-B62,115TR-ND - Tape & Reel (TR) 1727-BZV55-B62,115CT-ND - Cut Tape (CT) 1727-BZV55-B62,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B62,115 |
Description | DIODE ZENER 62V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13200 € | 1,32 € |
50 | 0,09460 € | 4,73 € |
100 | 0,08200 € | 8,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,04480 € | 112,00 € |
5.000 | 0,03994 € | 199,70 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |