
BZT52H-C12,115 | |
|---|---|
DigiKey Part Number | 1727-3591-2-ND - Tape & Reel (TR) 1727-3591-1-ND - Cut Tape (CT) 1727-3591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C12,115 |
Description | DIODE ZENER 12V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05960 € | 5,96 € |
| 500 | 0,04338 € | 21,69 € |
| 1.000 | 0,03811 € | 38,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02411 € | 72,33 € |
| 6.000 | 0,02141 € | 128,46 € |
| 9.000 | 0,02003 € | 180,27 € |
| 15.000 | 0,01848 € | 277,20 € |
| 21.000 | 0,01756 € | 368,76 € |
| 30.000 | 0,01666 € | 499,80 € |
| 75.000 | 0,01469 € | 1.101,75 € |
| 150.000 | 0,01347 € | 2.020,50 € |
| 300.000 | 0,01245 € | 3.735,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

