


BZB784-C3V6,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C3V6,115TR-ND - Tape & Reel (TR) 1727-BZB784-C3V6,115CT-ND - Cut Tape (CT) 1727-BZB784-C3V6,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V6,115 |
Description | DIODE ZENER ARRAY 3.6V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,05854 € | 29,27 € |
| 1.000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04283 € | 128,49 € |
| 6.000 | 0,03839 € | 230,34 € |
| 9.000 | 0,03612 € | 325,08 € |
| 15.000 | 0,03356 € | 503,40 € |
| 21.000 | 0,03205 € | 673,05 € |
| 30.000 | 0,03058 € | 917,40 € |
| 75.000 | 0,02735 € | 2.051,25 € |
| 150.000 | 0,02536 € | 3.804,00 € |
| 300.000 | 0,02386 € | 7.158,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

