
BZA968A,115 | |
|---|---|
DigiKey Part Number | 1727-BZA968A,115TR-ND - Tape & Reel (TR) 1727-BZA968A,115CT-ND - Cut Tape (CT) 1727-BZA968A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA968A,115 |
Description | TVS DIODE 6.8VWM SOT665 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | BZA968A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 14W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14050 € | 14,05 € |
| 500 | 0,10480 € | 52,40 € |
| 1.000 | 0,09325 € | 93,25 € |
| 2.000 | 0,08352 € | 167,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07532 € | 301,28 € |
| 8.000 | 0,06842 € | 547,36 € |
| 12.000 | 0,06490 € | 778,80 € |
| 20.000 | 0,06094 € | 1.218,80 € |
| 28.000 | 0,05860 € | 1.640,80 € |
| 40.000 | 0,05632 € | 2.252,80 € |
| 100.000 | 0,05139 € | 5.139,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

