
BZA962AVL,115 | |
|---|---|
DigiKey Part Number | 1727-5531-2-ND - Tape & Reel (TR) 1727-5531-1-ND - Cut Tape (CT) 1727-5531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA962AVL,115 |
Description | TVS DIODE 6.2VWM SOT665 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 6W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,10682 € | 53,41 € |
| 1.000 | 0,09508 € | 95,08 € |
| 2.000 | 0,08518 € | 170,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07685 € | 307,40 € |
| 8.000 | 0,06983 € | 558,64 € |
| 12.000 | 0,06625 € | 795,00 € |
| 20.000 | 0,06223 € | 1.244,60 € |
| 28.000 | 0,05984 € | 1.675,52 € |
| 40.000 | 0,05753 € | 2.301,20 € |
| 100.000 | 0,05269 € | 5.269,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

