


BZA856AVL,115 | |
|---|---|
DigiKey Part Number | 1727-5310-2-ND - Tape & Reel (TR) 1727-5310-1-ND - Cut Tape (CT) 1727-5310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA856AVL,115 |
Description | TVS DIODE 5.6VWM 5TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA856AVL,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 6W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,10462 € | 52,31 € |
| 1.000 | 0,09310 € | 93,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07842 € | 235,26 € |
| 6.000 | 0,07101 € | 426,06 € |
| 9.000 | 0,06724 € | 605,16 € |
| 15.000 | 0,06299 € | 944,85 € |
| 21.000 | 0,06048 € | 1.270,08 € |
| 30.000 | 0,05804 € | 1.741,20 € |
| 75.000 | 0,05267 € | 3.950,25 € |
| 150.000 | 0,05128 € | 7.692,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

