Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA462A,115

DigiKey Part Number
1727-2087-2-ND - Tape & Reel (TR)
1727-2087-1-ND - Cut Tape (CT)
1727-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA462A,115
Description
TVS DIODE 6.2VWM 9VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
2.66A (8/20µs)
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26400 €2,64 €
500,19080 €9,54 €
1000,16690 €16,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09351 €280,53 €
6.0000,08474 €508,44 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €