
BUK9K30-80EX | |
|---|---|
DigiKey Part Number | 1727-7407-2-ND - Tape & Reel (TR) 1727-7407-1-ND - Cut Tape (CT) 1727-7407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K30-80EX |
Description | MOSFET 2N-CH 80V 17A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 17A (Ta) 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2297pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16500 € | 11,65 € |
| 100 | 0,78990 € | 78,99 € |
| 500 | 0,62900 € | 314,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44353 € | 665,29 € |
| 3.000 | 0,41037 € | 1.231,11 € |
| 4.500 | 0,39349 € | 1.770,70 € |
| 7.500 | 0,37891 € | 2.841,83 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |











