
BUK7K18-40EX | |
|---|---|
DigiKey Part Number | 1727-1852-2-ND - Tape & Reel (TR) 1727-1852-1-ND - Cut Tape (CT) 1727-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K18-40EX |
Description | MOSFET 2N-CH 40V 24.2A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 24.2A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 24.2A | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 808pF @ 25V | |
Power - Max | 38W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,49070 € | 49,07 € |
| 500 | 0,38312 € | 191,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30237 € | 453,56 € |
| 3.000 | 0,27788 € | 833,64 € |
| 4.500 | 0,26540 € | 1.194,30 € |
| 7.500 | 0,25138 € | 1.885,35 € |
| 10.500 | 0,24308 € | 2.552,34 € |
| 15.000 | 0,23914 € | 3.587,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


