Similar

BUK9832-55A/CUX | |
|---|---|
DigiKey Part Number | 1727-2226-2-ND - Tape & Reel (TR) 1727-2226-1-ND - Cut Tape (CT) 1727-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9832-55A/CUX |
Description | MOSFET N-CH 55V 12A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1594 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,43620 € | 43,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30522 € | 305,22 € |
| 2.000 | 0,27838 € | 556,76 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |







