Similar

BUK98150-55A/CUF | |
|---|---|
DigiKey Part Number | 1727-2224-2-ND - Tape & Reel (TR) 1727-2224-1-ND - Cut Tape (CT) 1727-2224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK98150-55A/CUF |
Description | MOSFET N-CH 55V 5.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK98150-55A/CUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 137mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17900 € | 17,90 € |
| 500 | 0,13452 € | 67,26 € |
| 1.000 | 0,12018 € | 120,18 € |
| 2.000 | 0,10810 € | 216,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09793 € | 391,72 € |
| 8.000 | 0,08936 € | 714,88 € |
| 12.000 | 0,08500 € | 1.020,00 € |
| 20.000 | 0,08010 € | 1.602,00 € |
| 28.000 | 0,07719 € | 2.161,32 € |
| 40.000 | 0,07437 € | 2.974,80 € |
| 100.000 | 0,07104 € | 7.104,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |












