
BUK963R3-60E,118 | |
|---|---|
DigiKey Part Number | 1727-1099-2-ND - Tape & Reel (TR) 1727-1099-1-ND - Cut Tape (CT) 1727-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK963R3-60E,118 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 293W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 13490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 293W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,66400 € | 26,64 € |
| 50 | 2,06640 € | 103,32 € |
| 100 | 1,87430 € | 187,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,36453 € | 1.091,62 € |
| 1.600 | 1,33027 € | 2.128,43 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

