N-Channel 40 V 120A (Tc) 217W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 217W (Tc) Surface Mount LFPAK56, Power-SO8
New Trench 9 automotive MOSFETs from Nexperia, with 30% reduction in RDS(on)

BUK7Y2R0-40HX

DigiKey Part Number
1727-7421-2-ND - Tape & Reel (TR)
1727-7421-1-ND - Cut Tape (CT)
1727-7421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y2R0-40HX
Description
MOSFET N-CH 40V 120A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 217W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
90.5 nC @ 10 V
Vgs (Max)
+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
5450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
217W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,74900 €17,49 €
1001,21150 €121,15 €
5001,02280 €511,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52189 €782,83 €
3.0000,48423 €1.452,69 €
4.5000,46504 €2.092,68 €
7.5000,45941 €3.445,57 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €