
BUK7S1R2-40HJ | |
|---|---|
DigiKey Part Number | 1727-BUK7S1R2-40HJTR-ND - Tape & Reel (TR) 1727-BUK7S1R2-40HJCT-ND - Cut Tape (CT) 1727-BUK7S1R2-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7S1R2-40HJ |
Description | MOSFET N-CH 40V 300A LFPAK88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 294W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 8420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,31300 € | 33,13 € |
| 50 | 2,58480 € | 129,24 € |
| 100 | 2,35000 € | 235,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71583 € | 3.431,66 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

