Similar

BUK7K8R7-40EX | |
|---|---|
DigiKey Part Number | 1727-1800-2-ND - Tape & Reel (TR) 1727-1800-1-ND - Cut Tape (CT) 1727-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K8R7-40EX |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1439pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,96200 € | 9,62 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,63820 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43154 € | 647,31 € |
| 3.000 | 0,39750 € | 1.192,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |







