BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK78150-55A/CUX

DigiKey Part Number
1727-2221-2-ND - Tape & Reel (TR)
1727-2221-1-ND - Cut Tape (CT)
1727-2221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK78150-55A/CUX
Description
MOSFET N-CH 55V 5.5A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BUK78150-55A/CUX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,42600 €4,26 €
500,31060 €15,53 €
1000,27320 €27,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14233 €142,33 €
2.0000,12809 €256,18 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €