BUK4D16-20H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70000 €
Datasheet
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK4D16-20H

DigiKey Part Number
1727-BUK4D16-20HTR-ND - Tape & Reel (TR)
1727-BUK4D16-20HCT-ND - Cut Tape (CT)
1727-BUK4D16-20HDKR-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BUK4D16-20H
Description
SMALL SIGNAL MOSFETS FOR AUTOMOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 8.5A (Ta), 26A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 8V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
931 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43300 €4,33 €
500,31620 €15,81 €
1000,27820 €27,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16245 €487,35 €
6.0000,14865 €891,90 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €