Similar
Similar
Similar



BST52,115 | |
|---|---|
DigiKey Part Number | 1727-5497-2-ND - Tape & Reel (TR) 1727-5497-1-ND - Cut Tape (CT) 1727-5497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST52,115 |
Description | TRANS NPN DARL 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BST52,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23780 € | 23,78 € |
| 500 | 0,18058 € | 90,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16213 € | 162,13 € |
| 2.000 | 0,14659 € | 293,18 € |
| 3.000 | 0,13866 € | 415,98 € |
| 5.000 | 0,12975 € | 648,75 € |
| 7.000 | 0,12447 € | 871,29 € |
| 10.000 | 0,11934 € | 1.193,40 € |
| 25.000 | 0,10808 € | 2.702,00 € |
| 50.000 | 0,10364 € | 5.182,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |






