
BSS84AKQBZ | |
|---|---|
DigiKey Part Number | 1727-BSS84AKQBZTR-ND - Tape & Reel (TR) 1727-BSS84AKQBZCT-ND - Cut Tape (CT) 1727-BSS84AKQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKQBZ |
Description | BSS84AKQB/SOT8015/DFN1110D-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 270mA (Ta) 420mW (Ta), 4.2W (Tc) Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AKQBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | +12V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN1110D-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,08916 € | 44,58 € |
| 1.000 | 0,07913 € | 79,13 € |
| 2.000 | 0,07068 € | 141,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06096 € | 304,80 € |
| 10.000 | 0,05532 € | 553,20 € |
| 15.000 | 0,05245 € | 786,75 € |
| 25.000 | 0,04923 € | 1.230,75 € |
| 35.000 | 0,04731 € | 1.655,85 € |
| 50.000 | 0,04546 € | 2.273,00 € |
| 125.000 | 0,04138 € | 5.172,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





