SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BSS138PW,115

DigiKey Part Number
1727-1143-2-ND - Tape & Reel (TR)
1727-1143-1-ND - Cut Tape (CT)
1727-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138PW,115
Description
MOSFET N-CH 60V 320MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BSS138PW,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
500,08780 €4,39 €
1000,07610 €7,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04035 €121,05 €
6.0000,03604 €216,24 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €