
BSP225,115 | |
|---|---|
DigiKey Part Number | 1727-5395-2-ND - Tape & Reel (TR) 1727-5395-1-ND - Cut Tape (CT) 1727-5395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP225,115 |
Description | MOSFET P-CH 250V 225MA SOT223 |
Customer Reference | |
Detailed Description | P-Channel 250 V 225mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP225,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 90 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35910 € | 35,91 € |
| 500 | 0,27702 € | 138,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24488 € | 244,88 € |
| 2.000 | 0,22302 € | 446,04 € |
| 3.000 | 0,21187 € | 635,61 € |
| 5.000 | 0,19935 € | 996,75 € |
| 7.000 | 0,19193 € | 1.343,51 € |
| 10.000 | 0,18472 € | 1.847,20 € |
| 25.000 | 0,17306 € | 4.326,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


