
BSP126,135 | |
|---|---|
DigiKey Part Number | 1727-5485-2-ND - Tape & Reel (TR) 1727-5485-1-ND - Cut Tape (CT) 1727-5485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP126,135 |
Description | MOSFET N-CH 250V 375MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 250 V 375mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP126,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,47780 € | 23,89 € |
| 100 | 0,42230 € | 42,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23568 € | 942,72 € |
| 8.000 | 0,21756 € | 1.740,48 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


