BSH203,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 80.181
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.851
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 37.923
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 8.275
Unit Price: 0,40000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 12.988
Unit Price: 0,23000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 13
Unit Price: 0,79000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH203,215

DigiKey Part Number
1727-6216-2-ND - Tape & Reel (TR)
1727-6216-1-ND - Cut Tape (CT)
1727-6216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH203,215
Description
MOSFET P-CH 30V 470MA TO236AB
Customer Reference
Detailed Description
P-Channel 30 V 470mA (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH203,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
900mOhm @ 280mA, 4.5V
Vgs(th) (Max) @ Id
680mV @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
417mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24800 €2,48 €
1000,15670 €15,67 €
5000,11730 €58,65 €
1.0000,10455 €104,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08834 €265,02 €
6.0000,08017 €481,02 €
9.0000,07600 €684,00 €
15.0000,07131 €1.069,65 €
21.0000,06854 €1.439,34 €
30.0000,06584 €1.975,20 €
75.0000,05992 €4.494,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €