
BSH201,215 | |
---|---|
DigiKey Part Number | 1727-4926-2-ND - Tape & Reel (TR) 1727-4926-1-ND - Cut Tape (CT) 1727-4926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH201,215 |
Description | MOSFET P-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 417mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH201,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 160mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 1mA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 48 V | |
FET Feature | - | |
Power Dissipation (Max) | 417mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29400 € | 2,94 € |
50 | 0,21260 € | 10,63 € |
100 | 0,18600 € | 18,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10436 € | 313,08 € |
6.000 | 0,09462 € | 567,72 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |