BSH201,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 18.333
Unit Price: 0,40000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 42.104
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.058
Unit Price: 0,58000 €

Similar


Rohm Semiconductor
In Stock: 2.023
Unit Price: 0,41000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH201,215

DigiKey Part Number
1727-4926-2-ND - Tape & Reel (TR)
1727-4926-1-ND - Cut Tape (CT)
1727-4926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH201,215
Description
MOSFET P-CH 60V 300MA TO236AB
Customer Reference
Detailed Description
P-Channel 60 V 300mA (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH201,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 160mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA (Min)
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 48 V
FET Feature
-
Power Dissipation (Max)
417mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29400 €2,94 €
500,21260 €10,63 €
1000,18600 €18,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10436 €313,08 €
6.0000,09462 €567,72 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €