TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV47,235

DigiKey Part Number
1727-5462-2-ND - Tape & Reel (TR)
1727-5462-1-ND - Cut Tape (CT)
1727-5462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV47,235
Description
TRANS NPN DARL 60V 0.5A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCV47,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
250 mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24700 €2,47 €
500,17820 €8,91 €
1000,15570 €15,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06594 €659,40 €
20.0000,06033 €1.206,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €