
BC847BPN-QH | |
|---|---|
DigiKey Part Number | 1727-BC847BPN-QHTR-ND - Tape & Reel (TR) 1727-BC847BPN-QHCT-ND - Cut Tape (CT) 1727-BC847BPN-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN-QH |
Description | TRANS NPN/PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,05714 € | 28,57 € |
| 1.000 | 0,05039 € | 50,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03445 € | 103,35 € |
| 6.000 | 0,03076 € | 184,56 € |
| 9.000 | 0,02888 € | 259,92 € |
| 15.000 | 0,02676 € | 401,40 € |
| 21.000 | 0,02551 € | 535,71 € |
| 30.000 | 0,02429 € | 728,70 € |
| 75.000 | 0,02161 € | 1.620,75 € |
| 150.000 | 0,01995 € | 2.992,50 € |
| 300.000 | 0,01856 € | 5.568,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


