BC846W-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.599
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02125 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02351 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01843 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02351 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 28.324
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 18.335
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02339 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC846W-QX

DigiKey Part Number
1727-BC846W-QXTR-ND - Tape & Reel (TR)
1727-BC846W-QXCT-ND
1727-BC846W-QXDKR-ND
Manufacturer
Manufacturer Product Number
BC846W-QX
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02882 €86,46 €
6.0000,02557 €153,42 €
Manufacturers Standard Package
1727-BC846W-QXCT-ND
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05570 €5,57 €
1727-BC846W-QXDKR-ND
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05570 €5,57 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €