
BC846SF | |
|---|---|
DigiKey Part Number | 1727-BC846SFTR-ND - Tape & Reel (TR) 1727-BC846SFCT-ND - Cut Tape (CT) 1727-BC846SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846SF |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05512 € | 27,56 € |
| 1.000 | 0,04858 € | 48,58 € |
| 2.000 | 0,04306 € | 86,12 € |
| 5.000 | 0,03706 € | 185,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02651 € | 265,10 € |
| 20.000 | 0,02393 € | 478,60 € |
| 30.000 | 0,02261 € | 678,30 € |
| 50.000 | 0,02113 € | 1.056,50 € |
| 70.000 | 0,02025 € | 1.417,50 € |
| 100.000 | 0,01940 € | 1.940,00 € |
| 250.000 | 0,01753 € | 4.382,50 € |
| 500.000 | 0,01652 € | 8.260,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

