


BC817W,135 | |
|---|---|
DigiKey Part Number | 1727-BC817W,135TR-ND - Tape & Reel (TR) 1727-BC817W,135CT-ND - Cut Tape (CT) 1727-BC817W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817W,135 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03615 € | 36,15 € |
| 2.000 | 0,03191 € | 63,82 € |
| 5.000 | 0,02729 € | 136,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01984 € | 198,40 € |
| 20.000 | 0,01782 € | 356,40 € |
| 30.000 | 0,01679 € | 503,70 € |
| 50.000 | 0,01563 € | 781,50 € |
| 70.000 | 0,01494 € | 1.045,80 € |
| 100.000 | 0,01427 € | 1.427,00 € |
| 250.000 | 0,01280 € | 3.200,00 € |
| 500.000 | 0,01190 € | 5.950,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


