BC817DPN/DG/B3X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.108
Unit Price: 0,34000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 41.641
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 471
Unit Price: 0,25000 €
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817DPN/DG/B3X

DigiKey Part Number
BC817DPN/DG/B3X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817DPN/DG/B3X
Description
TRANS NPN/PNP 45V 500MA 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz, 80MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
600mW
Frequency - Transition
100MHz, 80MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.