SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC817-25W,135

DigiKey Part Number
1727-8486-2-ND - Tape & Reel (TR)
1727-8486-1-ND - Cut Tape (CT)
1727-8486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25W,135
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11300 €1,13 €
500,08080 €4,04 €
1000,07000 €7,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02480 €248,00 €
20.0000,02227 €445,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €