
BC807-25QCZ | |
|---|---|
DigiKey Part Number | 1727-BC807-25QCZTR-ND - Tape & Reel (TR) 1727-BC807-25QCZCT-ND - Cut Tape (CT) 1727-BC807-25QCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25QCZ |
Description | TRANS 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 45 V 500 mA 80MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 380 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09540 € | 9,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04525 € | 226,25 € |
| 10.000 | 0,04070 € | 407,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

