
BC55-16PASX | |
|---|---|
DigiKey Part Number | 1727-2345-2-ND - Tape & Reel (TR) 1727-2345-1-ND - Cut Tape (CT) 1727-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC55-16PASX |
Description | TRANS NPN 60V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11358 € | 56,79 € |
| 1.000 | 0,10119 € | 101,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07961 € | 238,83 € |
| 6.000 | 0,07211 € | 432,66 € |
| 9.000 | 0,06829 € | 614,61 € |
| 15.000 | 0,06399 € | 959,85 € |
| 21.000 | 0,06144 € | 1.290,24 € |
| 30.000 | 0,05897 € | 1.769,10 € |
| 75.000 | 0,05354 € | 4.015,50 € |
| 150.000 | 0,05225 € | 7.837,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

