DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC55-10PAS-QX

DigiKey Part Number
1727-BC55-10PAS-QXTR-ND - Tape & Reel (TR)
1727-BC55-10PAS-QXCT-ND - Cut Tape (CT)
1727-BC55-10PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC55-10PAS-QX
Description
TRANS NPN 60V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
EDA/CAD Models
BC55-10PAS-QX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08276 €248,28 €
6.0000,07501 €450,06 €
9.0000,07106 €639,54 €
15.0000,06663 €999,45 €
21.0000,06400 €1.344,00 €
30.0000,06144 €1.843,20 €
75.0000,05583 €4.187,25 €
150.0000,05484 €8.226,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24100 €2,41 €
1000,15220 €15,22 €
5000,11382 €56,91 €
Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24100 €2,41 €
1000,15220 €15,22 €
5000,11382 €56,91 €
1.0000,10142 €101,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €