Similar
Similar




BAW56SRAZ | |
|---|---|
DigiKey Part Number | 1727-7381-2-ND - Tape & Reel (TR) 1727-7381-1-ND - Cut Tape (CT) 1727-7381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56SRAZ |
Description | DIODE ARR GP 90V 375MA DFN1412-6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 375mA (DC) Surface Mount 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 2 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case 6-XFDFN Exposed Pad |
Current - Average Rectified (Io) (per Diode) 375mA (DC) | Supplier Device Package DFN1412-6 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56LT1G | onsemi | 112.542 | BAW56LT1GOSCT-ND | 0,10000 € | Direct |
| MMBD4148CA | onsemi | 62.113 | MMBD4148CAFSCT-ND | 0,14000 € | Similar |
| NSDEMP11XV6T1G | onsemi | 7.939 | NSDEMP11XV6T1GOSCT-ND | 0,32000 € | Similar |




