



BAV70SRAZ | |
|---|---|
DigiKey Part Number | 1727-7380-2-ND - Tape & Reel (TR) 1727-7380-1-ND - Cut Tape (CT) 1727-7380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70SRAZ |
Description | DIODE ARR GP 100V 355MA DFN14126 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 355mA (DC) Surface Mount 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BAV70SRAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 355mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07128 € | 35,64 € |
| 1.000 | 0,06306 € | 63,06 € |
| 2.000 | 0,05612 € | 112,24 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


