
BAV23S-QR | |
|---|---|
DigiKey Part Number | 1727-BAV23S-QRTR-ND - Tape & Reel (TR) 1727-BAV23S-QRCT-ND - Cut Tape (CT) 1727-BAV23S-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S-QR |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10510 € | 10,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05695 € | 170,85 € |
| 6.000 | 0,05116 € | 306,96 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




