



BAV170QAZ | |
|---|---|
DigiKey Part Number | 1727-2553-2-ND - Tape & Reel (TR) 1727-2553-1-ND - Cut Tape (CT) 1727-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170QAZ |
Description | DIODE ARR GP 75V 180MA DFN1010D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 180mA (DC) Surface Mount 3-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BAV170QAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 180mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

