
BAV170MYL | |
|---|---|
DigiKey Part Number | 1727-BAV170MYLTR-ND - Tape & Reel (TR) 1727-BAV170MYLCT-ND - Cut Tape (CT) 1727-BAV170MYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170MYL |
Description | DIODE ARRAY GP 75V 320MA SOT-883 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 320mA (DC) Surface Mount SC-101, SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170MYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 320mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07370 € | 7,37 € |
| 500 | 0,05392 € | 26,96 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


