
BAT54LSYL | |
|---|---|
DigiKey Part Number | 1727-BAT54LSYLTR-ND - Tape & Reel (TR) 1727-BAT54LSYLCT-ND - Cut Tape (CT) 1727-BAT54LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LSYL |
Description | DIODE SCHOT 30V 200MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,09930 € | 9,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04030 € | 403,00 € |
| 20.000 | 0,03655 € | 731,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







