
BAT54GWJ | |
---|---|
DigiKey Part Number | 1727-7328-2-ND - Tape & Reel (TR) 1727-7328-1-ND - Cut Tape (CT) 1727-7328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54GWJ |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07160 € | 3,58 € |
100 | 0,06200 € | 6,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02644 € | 264,40 € |
20.000 | 0,02378 € | 475,60 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |