Upgrade
Similar

BAT54,235 | |
|---|---|
cms-digikey-product-number | 1727-6381-2-ND - Tape & Reel (TR) 1727-6381-1-ND - Cut Tape (CT) 1727-6381-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BAT54,235 |
cms-description | DIODE SCHOTTKY 30V 200MA TO236AB |
cms-customer-reference | |
cms-detailed-description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
cms-eda-cad-models | BAT54,235 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03750 € | 3,75 € |
| 500 | 0,02704 € | 13,52 € |
| 1.000 | 0,02361 € | 23,61 € |
| 2.000 | 0,02072 € | 41,44 € |
| 5.000 | 0,01757 € | 87,85 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,01562 € | 156,20 € |
| 20.000 | 0,01397 € | 279,40 € |
| 30.000 | 0,01313 € | 393,90 € |
| 50.000 | 0,01218 € | 609,00 € |
| 70.000 | 0,01162 € | 813,40 € |
| 100.000 | 0,01108 € | 1.108,00 € |
| 250.000 | 0,00988 € | 2.470,00 € |
| 500.000 | 0,00914 € | 4.570,00 € |
| 1.000.000 | 0,00852 € | 8.520,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |












